Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC807-40LT1G
Newark Part No.
Re-Reel90W4260
Cut Tape90W4260
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.15 |
| 10+ | $0.08 |
| 25+ | $0.07 |
| 50+ | $0.06 |
| 100+ | $0.05 |
| 250+ | $0.05 |
| 500+ | $0.05 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC807-40LT1G
Newark Part No.
Re-Reel90W4260
Cut Tape90W4260
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation300mW
Power Dissipation Pd300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE250hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
500mA
Power Dissipation Pd
300mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
250hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BC807-40LT1G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability