Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC807-25LT3G
Newark Part No.26K3462
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $0.022 |
| 30000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 10000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC807-25LT3G
Newark Part No.26K3462
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Current Gain hFE160hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency100MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
DC Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
160hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation
225mW
DC Current Gain hFE
160hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for BC807-25LT3G
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate