Print Page
17,015 In Stock
66,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.142 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.142 |
| 15+ | $0.089 |
| 25+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC807-25LT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80Y6667RL
Cut Tape80Y6667
Product RangeBCxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation300mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
DC Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
BCxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
160hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC807-25LT1G
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

