Print Page
BC547CTA
Bipolar (BJT) Single Transistor, Small Signal, NPN, 45 V, 100 mA, 500 mW, TO-92, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC547CTACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82C0436
Your Part Number
2,184 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 10+ | $0.191 |
| 100+ | $0.124 |
| 500+ | $0.095 |
| 1000+ | $0.086 |
| 2500+ | $0.084 |
| 10000+ | $0.083 |
| 25000+ | $0.081 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC547CTACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82C0436
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current100mA
DC Current Gain hFE420hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
Transition Frequency300MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC547CTA is a 45V NPN Epitaxial Silicon Transistor used as switching and amplifier. This product is general usage and suitable for many different applications. It is complement to BC556, BC557, BC558, BC559 and BC560 switching and amplifier.
- High voltage
- 50V Collector base voltage (VCBO)
- 6V Emitter base voltage (VEBO)
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
500mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
DC Current Gain hFE Min
420hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
500mW
DC Current Gain hFE
420hFE
No. of Pins
3Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC547CTA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
