Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC546BTACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel31Y0474RL Cut Tape31Y0474 |
| Your Part Number | |
| Technical Datasheet |
5,342 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.303 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.303 |
| 10+ | $0.190 |
| 15+ | $0.173 |
| 25+ | $0.157 |
| 50+ | $0.140 |
| 125+ | $0.123 |
| 250+ | $0.109 |
| 500+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC546BTACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel31Y0474RL Cut Tape31Y0474 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 65V |
| Collector Emitter Voltage V(br)ceo | 65V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 500mW |
| Power Dissipation Pd | 500mW |
| DC Collector Current | 100mA |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| DC Current Gain hFE | 110hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 110hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | Yes |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 65V |
| Power Dissipation | 500mW |
| DC Collector Current | 100mA |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 110hFE |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| Collector Emitter Voltage Max | 65V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 500mW |
| Transistor Case Style | TO-92 |
| DC Current Gain hFE | 110hFE |
| Transition Frequency | 300MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for BC546BTA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
