Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC33740TA
Newark Part No.
Re-Reel82C0367
Cut Tape82C0367
Your Part Number
Technical Datasheet
194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 10+ | $0.190 |
| 25+ | $0.168 |
| 50+ | $0.146 |
| 100+ | $0.124 |
| 250+ | $0.110 |
| 500+ | $0.095 |
| 1000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC33740TA
Newark Part No.
Re-Reel82C0367
Cut Tape82C0367
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current800mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current800mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE170hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min170hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC33740TA
2 Products Found
Product Overview
The BC33740TA is a 45V NPN Epitaxial Silicon Transistor for AF-Driver stages and low power output stages. This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500mA. It is complement to BC327/BC328 switching and amplifier. This product is general usage and suitable for many different applications.
- 5V Emitter to base voltage (VEBO)
- 200°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
625mW
DC Collector Current
800mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
170hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
800mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
170hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability