Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC33725TA
Newark Part No.
Re-Reel05M3914
Cut Tape05M3914
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.369 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 10+ | $0.200 |
| 25+ | $0.182 |
| 50+ | $0.166 |
| 100+ | $0.149 |
| 250+ | $0.137 |
| 500+ | $0.126 |
| 1000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC33725TA
Newark Part No.
Re-Reel05M3914
Cut Tape05M3914
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current800mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE400hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC33725TA
4 Products Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
625mW
DC Collector Current
800mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
400hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
800mA
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
400hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
