Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC32740TACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85AC1444 |
| Your Part Number | |
| Technical Datasheet |
4,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.224 |
| 100+ | $0.147 |
| 500+ | $0.113 |
| 1000+ | $0.102 |
| 2500+ | $0.100 |
| 10000+ | $0.098 |
| 25000+ | $0.096 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC32740TACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85AC1444 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| DC Collector Current | 800mA |
| Continuous Collector Current | 800mA |
| Power Dissipation | 625mW |
| Power Dissipation Pd | 625mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 250hFE |
| DC Current Gain hFE | 250hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BC32740TA is a PNP Epitaxial Silicon Transistor suitable for AF-driver stages, low-power output stages, switching and amplifier applications.
- Complement to BC337
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 800mA |
| Power Dissipation Pd | 625mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 100MHz |
| DC Current Gain hFE | 250hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| DC Collector Current | 800mA |
| Power Dissipation | 625mW |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 250hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for BC32740TA
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
