Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAV70LT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09R9363
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 50+ | $0.079 |
| 100+ | $0.050 |
| 250+ | $0.044 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
| 2500+ | $0.030 |
| 5000+ | $0.026 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV70LT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09R9363
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max715mV
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAV70LT3G
4 Products Found
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
715mV
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
