Print Page
Image is for illustrative purposes only. Please refer to product description.

10,856 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 25+ | $0.073 |
| 50+ | $0.069 |
| 100+ | $0.064 |
| 250+ | $0.056 |
| 500+ | $0.048 |
| 1000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV199LT1G
Newark Part No.98H0500
Technical Datasheet
Diode ConfigurationSeries
Repetitive Peak Reverse Voltage70V
Average Forward Current715mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAV199LT1G
1 Product Found
Product Overview
The BAV199LT1G is a dual series small signal Switching Diode designed for high speed switching and low leakage current applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.
- Medium speed switching times
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Industrial
Technical Specifications
Diode Configuration
Series
Average Forward Current
715mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
