Print Page
40,873 In Stock
115,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.251 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.251 |
| 10+ | $0.155 |
| 15+ | $0.141 |
| 25+ | $0.128 |
| 50+ | $0.114 |
| 125+ | $0.100 |
| 250+ | $0.088 |
| 500+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.059 |
| 5000+ | $0.054 |
| 7500+ | $0.053 |
| 12500+ | $0.052 |
| 25000+ | $0.051 |
| 62500+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BAV103Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel85AC1436 Re-Reel31Y0427RL Cut Tape31Y0427 |
| Product Range | BAV10 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 250V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 200°C |
| Diode Case Style | DO-213AC |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAV10 |
| Qualification | - |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The BAV103 is a general purpose high voltage Small Signal Diode that couples high forward conductance fast switching speed and high blocking voltages in a glass leadless LL-34 surface mount package. Placement of the expansion gap has no relationship to the location of the cathode terminal which is indicated by the first colour band.
- -65 to 200°C Storage and operating junction temperature range
Applications
Industrial
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 200°C |
| No. of Pins | 2Pins |
| Product Range | BAV10 |
| SVHC | Lead (27-Jun-2018) |
| Repetitive Peak Reverse Voltage | 250V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 4A |
| Diode Case Style | DO-213AC |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (3)
Alternatives for BAV103
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

