Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAS70LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel29X5973
Cut Tape45J0557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.044 | $528.00 |
| Total Price | $528.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.041 |
| 24000+ | $0.040 |
| 36000+ | $0.039 |
| 60000+ | $0.038 |
| 120000+ | $0.037 |
| 300000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS70LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel29X5973
Cut Tape45J0557
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BAS70LT1G is a Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. It features extremely low forward voltage reduces conduction loss. This miniature surface mount package is excellent for hand held and portable applications, where space is limited.
- Extremely fast switching speed
- 0.75V at IF = 10mADC Low forward voltage (typ.)
- AEC Qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAS70LT1G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
