Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAS31Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK0812
Re-Reel23M5150RL
Cut Tape23M5150
Your Part Number
79,748 In Stock
81,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.460 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 10+ | $0.285 |
| 15+ | $0.259 |
| 25+ | $0.232 |
| 50+ | $0.206 |
| 125+ | $0.180 |
| 250+ | $0.157 |
| 500+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.101 |
| 6000+ | $0.091 |
| 9000+ | $0.089 |
| 15000+ | $0.087 |
| 30000+ | $0.086 |
| 75000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS31Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK0812
Re-Reel23M5150RL
Cut Tape23M5150
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage90V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
1.25V
Forward Surge Current
1A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS31
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
