Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBAS20LT3G
Newark Part No.46P7485
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 10000
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS20LT3G
Newark Part No.46P7485
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current625mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1V
Forward Surge Current
625mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Alternatives for BAS20LT3G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate