Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoATP113-TL-H
Newark Part No.54AH8181
Your Part Number
Technical Datasheet
13,446 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $1.860 |
| 25+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoATP113-TL-H
Newark Part No.54AH8181
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0225ohm
On Resistance Rds(on)0.0225ohm
Transistor Case StyleATPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-
Power Dissipation50W
Power Dissipation Pd50W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0225ohm
Transistor Case Style
ATPAK
Rds(on) Test Voltage
10V
Power Dissipation
50W
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.0225ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
50W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for ATP113-TL-H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability