Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoARRAYJ-60035-64P-PCB
Newark Part No.98AC7442
Product RangeJ-Series SiPM Sensor
Your Part Number
Technical Datasheet
6 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,186.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3,186.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoARRAYJ-60035-64P-PCB
Newark Part No.98AC7442
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Sensor TypeSilicon Photomultiplier
Product RangeJ-Series SiPM Sensor
Array Format8 x 8
Active Area Dimensions8mm x 8mm
No. of Microcells22292Microcells
No. of Microcells22292Microcells
Board Dimensions50.4mm x 50.4mm
Microcell Size35µm
Optimized Wavelength420nm
Sensor Case StyleModule
Sensor Case / PackageModule
No. of Pins160Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Silicon Photomultiplier
Array Format
8 x 8
No. of Microcells
22292Microcells
Board Dimensions
50.4mm x 50.4mm
Optimized Wavelength
420nm
Sensor Case / Package
Module
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Product Range
J-Series SiPM Sensor
Active Area Dimensions
8mm x 8mm
No. of Microcells
22292Microcells
Microcell Size
35µm
Sensor Case Style
Module
No. of Pins
160Pins
Operating Temperature Max
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate