Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoAR0230CSSC00SUEA0-DRBRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AC9170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $21.000 |
| 4800+ | $19.920 |
| 7200+ | $18.830 |
| 12000+ | $17.720 |
| 24000+ | $16.530 |
| 60000+ | $16.170 |
| 120000+ | $15.640 |
Price for:Each
Minimum: 2400
Multiple: 2400
$50,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0230CSSC00SUEA0-DRBRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AC9170
Technical Datasheet
Pixel Size (H x W)3µm x 3µm
Active Pixel Size1928 x 1088
Frames per Second60
Image ColourRGB
Sensor Case / PackageIBGA
Sensor Case StyleIBGA
No. of Pins80Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
3µm x 3µm
Frames per Second
60
Sensor Case / Package
IBGA
No. of Pins
80Pins
Supply Voltage Max
-
Operating Temperature Max
-
MSL
MSL 4 - 72 hours
Active Pixel Size
1928 x 1088
Image Colour
RGB
Sensor Case Style
IBGA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
