Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoAR0221SR2C00SUEA0-DRBRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AC4620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 2160+ | $36.520 |
| 4320+ | $34.640 |
| 6480+ | $32.740 |
| 10800+ | $30.810 |
| 21600+ | $28.740 |
| 54000+ | $28.120 |
| 108000+ | $27.210 |
Price for:Each
Minimum: 2160
Multiple: 2160
$78,883.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0221SR2C00SUEA0-DRBRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AC4620
Technical Datasheet
Pixel Size (H x W)4.2µm x 4.2µm
Active Pixel Size1928 x 1088
Frames per Second60
Image ColourRGB
Sensor Case / PackageIBGA
No. of Pins87Pins
Sensor Case StyleIBGA
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
4.2µm x 4.2µm
Frames per Second
60
Sensor Case / Package
IBGA
Sensor Case Style
IBGA
Supply Voltage Max
-
Operating Temperature Max
-
MSL
MSL 4 - 72 hours
Active Pixel Size
1928 x 1088
Image Colour
RGB
No. of Pins
87Pins
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
