Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoAR0140AT3C00XUEA0-DRBRCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.30AC9129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $16.960 |
| 5200+ | $15.860 |
| 7800+ | $15.410 |
| 13000+ | $13.900 |
| 26000+ | $13.100 |
| 65000+ | $11.510 |
| 130000+ | $11.140 |
Price for:Each
Minimum: 2600
Multiple: 2600
$44,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0140AT3C00XUEA0-DRBRCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.30AC9129
Technical Datasheet
Pixel Size (H x W)3µm x 3µm
Active Pixel Size1280 x 800
Frames per Second60
Image ColourRGB
Sensor Case / PackageIBGA
Sensor Case StyleIBGA
No. of Pins63Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
3µm x 3µm
Frames per Second
60
Sensor Case / Package
IBGA
No. of Pins
63Pins
Supply Voltage Max
-
Operating Temperature Max
-
MSL
MSL 3 - 168 hours
Active Pixel Size
1280 x 800
Image Colour
RGB
Sensor Case Style
IBGA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
