Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | AR0134CSSM25SUEA0-DRBRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30AC9071 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $20.800 |
| 5200+ | $20.380 |
| 7800+ | $19.970 |
| 13000+ | $19.550 |
| 26000+ | $19.140 |
| 65000+ | $18.720 |
| 130000+ | $18.300 |
Price for:Each
Minimum: 2600
Multiple: 2600
$54,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | AR0134CSSM25SUEA0-DRBRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30AC9071 |
| Technical Datasheet | |
| Pixel Size (H x W) | 3.75µm x 3.75µm |
| Active Pixel Size | 1280 x 960 |
| Frames per Second | 54 |
| Image Colour | Monochrome |
| Sensor Case / Package | IBGA |
| No. of Pins | 63Pins |
| Sensor Case Style | IBGA |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.1V |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | MSL 4 - 72 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pixel Size (H x W) | 3.75µm x 3.75µm |
|---|---|
| Frames per Second | 54 |
| Sensor Case / Package | IBGA |
| Sensor Case Style | IBGA |
| Supply Voltage Max | 3.1V |
| Operating Temperature Max | 70°C |
| MSL | MSL 4 - 72 hours |
| Active Pixel Size | 1280 x 960 |
|---|---|
| Image Colour | Monochrome |
| No. of Pins | 63Pins |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -30°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
