Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoADT7483AARQZ-RL
Newark Part No.
Full Reel75M3756
Re-Reel13AC8089
Cut Tape13AC8089
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.78 |
| 10+ | $6.00 |
| 25+ | $5.56 |
| 50+ | $5.33 |
| 100+ | $5.08 |
| 250+ | $4.85 |
| 500+ | $4.71 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.85 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7483AARQZ-RL
Newark Part No.
Full Reel75M3756
Re-Reel13AC8089
Cut Tape13AC8089
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range± 1°C
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min0°C
Measured Temperature Max127°C
Sensing Temperature Max125°C
Sensor Case / PackageQSOP
Sensor Case StyleQSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels3Channels
Resolution-
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Accuracy
± 1°C
Measured Temperature Min
0°C
Sensing Temperature Max
125°C
Sensor Case Style
QSOP
Supply Voltage Min
3V
No. of Channels
3Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Drain
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
127°C
Sensor Case / Package
QSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for ADT7483AARQZ-RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate