New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. IC Temperature Sensors
                                                                                                    Print Page

                                                                                                    ADT7481ARMZ-REEL

                                                                                                    TEMPERATURE SENSOR, 2.5DEG C, MSOP-10

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI ADT7481ARMZ-REEL
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoADT7481ARMZ-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel30AC8905
                                                                                                    Cut Tape30AC8905
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoADT7481ARMZ-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel30AC8905
                                                                                                    Cut Tape30AC8905
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeDigital
                                                                                                    IC Output TypeOpen Drain
                                                                                                    Sensing Accuracy Range± 2.5°C
                                                                                                    Accuracy± 1°C
                                                                                                    Sensing Accuracy Range± 2.5°C
                                                                                                    Sensing Temperature Min0°C
                                                                                                    Measured Temperature Min0°C
                                                                                                    Sensing Temperature Max127°C
                                                                                                    Measured Temperature Max127°C
                                                                                                    Sensor Case / PackageMSOP
                                                                                                    Sensor Case StyleMSOP
                                                                                                    No. of Pins10Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    No. of Channels3Channels
                                                                                                    Resolution10 bits
                                                                                                    Output InterfaceI2C, SMBus
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max120°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    ADT7481ARMZ-REEL is a 3-channel digital thermometer and under/ over temperature alarm, intended for use in PCs and thermal management systems. It can measure its own ambient temperature or the temperature of two remote thermal diodes. This thermal diode can be located in a CPU or GPU, or they can be discrete diode connected transistors. The ADT7481 communicates over a 2-wire serial interface compatible with system management bus (SMBus) standards. An active-low ALERT output signals when the on-chip or remote temperature is outside the programmed limits. Applications include desktop and notebook computers, industrial controllers, smart batteries, automotive, embedded systems, burn-in applications, instrumentation.

                                                                                                    • 0.25°C resolution/1°C accuracy on remote channels
                                                                                                    • 1°C resolution/1°C accuracy on local channel
                                                                                                    • 2-wire SMBus serial interface with SMBus active-low ALERT support
                                                                                                    • Programmable over/under temperature limits
                                                                                                    • Offset registers for system calibration
                                                                                                    • Up to 2 overtemperature fail-safe active-low THERM outputs
                                                                                                    • 3.3V typ VDD supply voltage
                                                                                                    • 3mA typ average operating supply current at (0.0625 conversions/sec rate)
                                                                                                    • Storage temperature range from -65 to 150°C
                                                                                                    • 10-lead MSOP package

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 2.5°C

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 2.5°C

                                                                                                    Measured Temperature Min

                                                                                                    0°C

                                                                                                    Measured Temperature Max

                                                                                                    127°C

                                                                                                    Sensor Case Style

                                                                                                    MSOP

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    No. of Channels

                                                                                                    3Channels

                                                                                                    Output Interface

                                                                                                    I2C, SMBus

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    IC Output Type

                                                                                                    Open Drain

                                                                                                    Accuracy

                                                                                                    ± 1°C

                                                                                                    Sensing Temperature Min

                                                                                                    0°C

                                                                                                    Sensing Temperature Max

                                                                                                    127°C

                                                                                                    Sensor Case / Package

                                                                                                    MSOP

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Resolution

                                                                                                    10 bits

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.