Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7476AARQZ-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75M3747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.470 |
| 7500+ | $2.420 |
| 12500+ | $2.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7476AARQZ-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75M3747
Technical Datasheet
Sensor Output TypeDigital
IC FunctionMotor Controller
Supply Voltage Min3V
Accuracy± 1.5°C
Supply Voltage Max3.6V
Measured Temperature Min-63°C
IC Package TypeQSOP
Measured Temperature Max127°C
Sensor Case / PackageQSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Channels-
Resolution-
Output InterfaceSMBus
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Package Type
QSOP
Sensor Case / Package
QSOP
Operating Temperature Min
-40°C
No. of Channels
-
Output Interface
SMBus
Product Range
-
SVHC
No SVHC (15-Jan-2018)
IC Function
Motor Controller
Accuracy
± 1.5°C
Measured Temperature Min
-63°C
Measured Temperature Max
127°C
No. of Pins
24Pins
Operating Temperature Max
125°C
Resolution
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for ADT7476AARQZ-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
