Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoADT7463ARQZ-REEL
Newark Part No.87H9686
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 3000+ | $3.000 |
| 6000+ | $2.800 |
| 12000+ | $2.600 |
| 18000+ | $2.500 |
| 30000+ | $2.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7463ARQZ-REEL
Newark Part No.87H9686
Technical Datasheet
Motor Type-
No. of Outputs-
Output Current-
Output Voltage-
IC Case / PackageQSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseQSOP
Threshold Voltage-
Technical Specifications
IC Type
Remote Thermal Controller and Voltage Monitor
No. of Outputs
-
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
120°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QSOP
Motor Type
-
Output Current
-
IC Case / Package
QSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate