
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 3000+ | $3.170 |
| 6000+ | $2.960 |
| 12000+ | $2.740 |
| 18000+ | $2.640 |
| 30000+ | $2.600 |
Product Information
Product Overview
ADT7461ARZ-REEL is a dual-channel digital thermometer and under/over temperature alarm intended for use in PCs and thermal management systems. It is pin- and register-compatible with the ADM1032. The ADT7461 has three additional features: series resistance cancellation (where up to 3k (typical) of resistance in series with the temperature monitoring diode may be automatically cancelled from the temperature result, allowing noise filtering); configurable ALERT output; and an extended, switchable temperature measurement range. The ADT7461 can accurately measure the temperature of a remote thermal diode to ±1°C and the ambient temperature to ±3°C. The ADT7461 communicates over a 2-wire serial interface compatible with system management bus (SMBus) standards. Applications include desktop and notebook computers, industrial controllers, smart batteries, embedded systems, instrumentation.
- On-chip and remote temperature sensor
- 2-wire SMBus serial interface with SMBus alert support
- Programmable over/under temperature limits
- Offset registers for system calibration
- Up to two overtemperature fail-safe active-low THERM outputs
- Average operating supply current is 170µA typ at (0.0625 conversions/sec rate)
- Very high ESD robustness: ±8kV according to IEC61000-4-2
- SMBus clock frequency is 400KHz maximum
- Storage temperature range from -65 to +150°C
- 8-lead SOIC NB package
Technical Specifications
Open Drain
± 1°C
-
127°C
NSOIC
8Pins
5.5V
-
-40°C
-
-
Digital
± 1°C
-55°C
150°C
NSOIC
3V
2Channels
I2C, SMBus
120°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ADT7461ARZ-REEL
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
