Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $4.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$10,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7460ARQZ-REEL
Newark Part No.59K3070
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max5.5V
Output Current-
Output Voltage-
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Driver Case StyleQSOP
Technical Specifications
Supply Voltage Min
3V
Output Current
-
No. of Pins
16Pins
Operating Temperature Max
120°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
Output Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Driver Case Style
QSOP
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
