Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No74VHC573MTCX
Newark Part No.
Re-Reel31Y6478
Cut Tape31Y6478
Your Part Number
Technical Datasheet
599 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.680 | $0.198 |
| 10+ | $0.499 | $0.198 |
| 25+ | $0.444 | $0.198 |
| 50+ | $0.425 | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC573MTCX
Newark Part No.
Re-Reel31Y6478
Cut Tape31Y6478
Technical Datasheet
Logic Family / Base Number74VHC573
Latch TypeD Type
IC Output TypeTri State
Propagation Delay-
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74VHC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 74VHC573MTCX
4 Products Found
Technical Specifications
Logic Family / Base Number
74VHC573
IC Output Type
Tri State
Output Current
-
IC Case / Package
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type
Propagation Delay
-
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate