Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.187 | $467.50 |
| Total Price | $467.50 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.187 |
| Quantity | Price |
|---|---|
| 2500+ | $0.165 |
| 5000+ | $0.162 |
| 7500+ | $0.158 |
| 12500+ | $0.155 |
| 25000+ | $0.152 |
| 62500+ | $0.149 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74VHC14MTCXCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel84H9479 Cut Tape78K6373 |
| Product Range | 74VHC14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| Logic Family / Base Number | 74VHC14 |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Product Range | 74VHC14 |
| Logic IC Family | 74VHC |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 7414 |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 8mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The 74VHC14MTCX is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC04 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margin than conventional inverters. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 5.5ns Propagation delay (tPD)
- 28% VCC Minimum high noise immunity (VNIH, VNIL)
- Power down protection is provided on all inputs
- 0.8V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- Pin and function compatible with 74HC14
Applications
Industrial
Technical Specifications
| Logic Function | Inverter |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| IC Case / Package | TSSOP |
| Logic IC Family | 74VHC |
| Supply Voltage Min | 2V |
| Logic IC Base Number | 7414 |
| Output Current | 8mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (19-Jan-2021) |
| Logic Family / Base Number | 74VHC14 |
|---|---|
| No. of Elements | Hex |
| No. of Pins | 14Pins |
| Product Range | 74VHC14 |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for 74VHC14MTCX
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

