
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 3000+ | $1.170 |
| 6000+ | $1.110 |
| 12000+ | $1.000 |
| 18000+ | $0.963 |
| 30000+ | $0.926 |
Product Information
Product Overview
74VCX164245MTDX is a dual supply, 16-bit translating transceiver that is designed for two way asynchronous communication between busses at different supply voltages by providing true signal translation. The supply rails consist of VCCB, which is the higher potential rail operating at 2.3V to 3.6V and VCCA, which is the lower potential rail operating at 1.65V to 2.7V. (VCCA must be less than or equal to VCCB for proper device operation). This dual supply design allows for translation from 1.8V to 2.5V busses to busses at a higher potential, up to 3.3V. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports. Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable (OE#) input, when HIGH, disables both A and B Ports by placing them in a High-Z condition.
- Bidirectional interface between busses ranging from 1.65V to 3.6V
- Supports live insertion and withdrawal
- Uses patented noise/EMI reduction circuitry
- Latch up performance exceeds 300mA
- ESD performance: human body model >2000V machine model >200V
- Quiescent supply current is 20µA maximum
- Input leakage current is 5µA maximum at (0Vd VI d3.6V)
- Input capacitance is 5pF typ at (VCCA 2.5V, VCCB 3.3V, VI 0V or VCCA/B)
- Free air operating temperature range from -40 to 85°C
- 48-pin TSSOP package
Technical Specifications
2Inputs
0.6ns
WTSSOP
1.65V
-40°C
Voltage Translation Transceiver
-
MSL 2 - 1 year
24mA
48Pins
WTSSOP
3.6V
85°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
