Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LVX74MTCXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84H9446
Cut Tape78K6351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.221 | $552.50 |
| Total Price | $552.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.221 |
| 5000+ | $0.215 |
| 7500+ | $0.211 |
| 12500+ | $0.206 |
| 25000+ | $0.202 |
| 62500+ | $0.198 |
| 125000+ | $0.194 |
| 250000+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.216 |
| 7500+ | $0.210 |
| 12500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX74MTCXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84H9446
Cut Tape78K6351
Technical Datasheet
Logic Family / Base Number74LVX74
Flip-Flop TypeD
Propagation Delay13.6ns
Frequency145MHz
Output Current4mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max5V
Logic IC Family74LVX
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVX74
Propagation Delay
13.6ns
Output Current
4mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
145MHz
IC Case / Package
TSSOP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LVX74MTCX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
