Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LVX125MTCXCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel31Y6432RL Cut Tape31Y6432 |
| Your Part Number | |
| Technical Datasheet |
11,840 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.370 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.370 |
| 10+ | $0.253 |
| 15+ | $0.239 |
| 25+ | $0.225 |
| 50+ | $0.210 |
| 125+ | $0.195 |
| 250+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LVX125MTCXCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel31Y6432RL Cut Tape31Y6432 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74LVX125 |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Logic IC Family | 74LVX |
| Logic IC Base Number | 74125 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| Logic Case Style | TSSOP |
| No. of Pins | 14Pins |
| Supply Voltage Max | 3.6V |
| Logic IC Base Number | 74125 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Logic Family / Base Number | 74LVX125 |
|---|---|
| IC Case / Package | TSSOP |
| Supply Voltage Min | 2V |
| Logic IC Family | 74LVX |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 74LVX125MTCX
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
