Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LCX244WM
Newark Part No.
Re-Reel34C2216
Cut Tape34C2216
Your Part Number
400 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.154 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.190 | $0.154 |
| 10+ | $1.020 | $0.154 |
| 100+ | $0.783 | $0.154 |
| 500+ | $0.692 | $0.154 |
| 1000+ | $0.604 | $0.154 |
| 2500+ | $0.488 | $0.154 |
| 10000+ | $0.473 | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX244WM
Newark Part No.
Re-Reel34C2216
Cut Tape34C2216
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LCX244
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74LCX244WM is a low voltage non-inverting Buffer/Line Driver with 3-state outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- 5V Tolerant inputs and outputs
- 6.5ns Propagation delay (tpd), 10µA ICCQ maximum
- ±24mA Output drive
- Supports live insertion/withdrawal
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Family / Base Number
74LCX244
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
