Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX11MX
Newark Part No.78K6285
Product Range74LCX11
Technical Datasheet
Logic Family / Base Number74LCX11
Logic FunctionAND Gate
No. of ElementsTriple
Logic TypeAND Gate
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74LCX11
Logic IC Family74LCX
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max3.3V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7411
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74LCX11
No. of Elements
Triple
No. of Inputs
3Inputs
IC Case / Package
SOIC
Logic IC Family
74LCX
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
74LCX11
Logic Case Style
SOIC
Supply Voltage Max
3.3V
Logic IC Base Number
7411
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

