Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX06MXCopy
Newark Part No.38C7824
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74LCX06
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max3.3V
Logic IC Family74LCX
Logic IC Base Number7406
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
3.3V
Logic IC Base Number
7406
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Family / Base Number
74LCX06
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 74LCX06MX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
