Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT541MTCXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC2668
Re-Reel31Y6370RL
Cut Tape31Y6370
Your Part Number
4,078 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.853 | $4.26 |
| Total Price | $4.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.853 |
| 10+ | $0.609 |
| 15+ | $0.579 |
| 25+ | $0.549 |
| 50+ | $0.516 |
| 125+ | $0.482 |
| 250+ | $0.451 |
| 500+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.465 |
| 3000+ | $0.455 |
| 6000+ | $0.419 |
| 12000+ | $0.392 |
| 18000+ | $0.365 |
| 30000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT541MTCXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC2668
Re-Reel31Y6370RL
Cut Tape31Y6370
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74ACT541
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74ACT541
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74ACT541MTCX
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
