Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 825+ | $0.369 |
| 1000+ | $0.323 |
| 2500+ | $0.261 |
| 10000+ | $0.253 |
Price for:Each
Minimum: 825
Multiple: 825
$304.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT32SCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78K6186
Product Range74ACT32
Technical Datasheet
Logic Family / Base Number74ACT32
Logic FunctionOR Gate
No. of ElementsQuad
Logic TypeOR
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74ACT32
Logic IC Family74ACT
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7432
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 74ACT32SC is a quad 2-input OR Gate contains four circuits. The device features outputs source/sink 24mA and TTL-compatible inputs.
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74ACT32
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74ACT
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Function
OR Gate
Logic Type
OR
No. of Pins
14Pins
Product Range
74ACT32
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Logic IC Base Number
7432
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 74ACT32SC
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

