Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT245SCXCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel31Y6367RL
Cut Tape31Y6367
Your Part Number
800 In Stock
5,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.990 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 50+ | $0.657 |
| 100+ | $0.583 |
| 250+ | $0.546 |
| 500+ | $0.535 |
| 1000+ | $0.524 |
| 2500+ | $0.513 |
| 5000+ | $0.502 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT245SCXCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel31Y6367RL
Cut Tape31Y6367
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74ACT245
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
WSOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74ACT245
IC Case / Package
WSOIC
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74ACT245SCX
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
