Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT244SCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78K6183
Product Range74AC244; 74ACT244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 456+ | $0.763 |
| 500+ | $0.675 |
| 1000+ | $0.589 |
| 2500+ | $0.476 |
| 10000+ | $0.462 |
Price for:Each
Minimum: 456
Multiple: 456
$347.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT244SCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78K6183
Product Range74AC244; 74ACT244
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74ACT244
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range74AC244; 74ACT244
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 74ACT244SC is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provide improved PC board density.
- ICC and IOZ reduced by 50%
- 3-state Outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24mA
- TTL-compatible inputs
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
74AC244; 74ACT244
SVHC
No SVHC (17-Jan-2023)
Logic Family / Base Number
74ACT244
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for 74ACT244SC
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
