Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT244MTCXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK1995
Re-Reel27W2542RL
Cut Tape27W2542
Your Part Number
2,774 In Stock
4,995 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.850 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.850 |
| 10+ | $0.611 |
| 15+ | $0.581 |
| 25+ | $0.550 |
| 50+ | $0.517 |
| 125+ | $0.484 |
| 250+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.400 |
| 5000+ | $0.390 |
| 7500+ | $0.382 |
| 12500+ | $0.374 |
| 25000+ | $0.367 |
| 62500+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT244MTCXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK1995
Re-Reel27W2542RL
Cut Tape27W2542
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74ACT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Family / Base Number
74ACT244
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74ACT244MTCX
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
