New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Decoders & Demultiplexers
                                                                                                    Print Page

                                                                                                    74ACT139SCX

                                                                                                    DECODER/DEMUX, DUAL, 1:4, NSOIC-16

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI 74ACT139SCX
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No74ACT139SCX
                                                                                                    Newark Part No.
                                                                                                    Full Reel38C7767
                                                                                                    Re-Reel31Y6360
                                                                                                    Cut Tape31Y6360
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    22 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 33 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape5$0.608$3.04
                                                                                                    Total Price $3.04
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.608
                                                                                                    10+$0.453
                                                                                                    25+$0.414
                                                                                                    50+$0.392
                                                                                                    100+$0.371
                                                                                                    250+$0.353
                                                                                                    500+$0.344
                                                                                                    1000+$0.341
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.380
                                                                                                    3000+$0.364
                                                                                                    6000+$0.331
                                                                                                    12000+$0.298
                                                                                                    18000+$0.287
                                                                                                    30000+$0.281
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No74ACT139SCX
                                                                                                    Newark Part No.
                                                                                                    Full Reel38C7767
                                                                                                    Re-Reel31Y6360
                                                                                                    Cut Tape31Y6360
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Family / Base Number74ACT139
                                                                                                    Logic Type1-to-4 Line Decoder / Demultiplexer
                                                                                                    No. of Outputs4Outputs
                                                                                                    IC Case / PackageNSOIC
                                                                                                    Logic Case StyleNSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Logic IC Family74ACT
                                                                                                    Logic IC Base Number74139
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    74ACT139

                                                                                                    No. of Outputs

                                                                                                    4Outputs

                                                                                                    Logic Case Style

                                                                                                    NSOIC

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Logic IC Family

                                                                                                    74ACT

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Logic Type

                                                                                                    1-to-4 Line Decoder / Demultiplexer

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Logic IC Base Number

                                                                                                    74139

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 74ACT139SCX

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.