Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 3000+ | $0.362 |
| 6000+ | $0.334 |
| 12000+ | $0.313 |
| 18000+ | $0.291 |
| 30000+ | $0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$927.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT138SCX
Newark Part No.38C7766
Technical Datasheet
Logic Family / Base Number74ACT138
Logic TypeDecoder / Demultiplexer
No. of Channels-
Line Configuration-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
Logic IC Family74ACT
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74ACT138
No. of Channels
-
Supply Voltage Min
4.5V
Logic Case Style
NSOIC
No. of Pins
16Pins
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Logic Type
Decoder / Demultiplexer
Line Configuration
-
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74ACT138SCX
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
