Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT138SCCopy
Newark Part No.78K6178
Technical Datasheet
Logic Family / Base Number74ACT138
Logic TypeDecoder
No. of Outputs8Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 74ACT138SC
4 Products Found
Product Overview
The 74ACT138SC is an 1-of-8 Decoder/Demultiplexer ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just threeACT138 devices or a 1-of-32 decoder using four ACT138 devices and one inverter.
- ICC Reduced by 50%
- Demultiplexing capability
- Multiple input enable for easy expansion
- Active low mutually exclusive outputs
- Outputs source/sink 24mA
- TTL-compatible inputs
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74ACT138
No. of Outputs
8Outputs
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Decoder
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
