Print Page
15,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.400 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.400 |
| 10+ | $0.327 |
| 25+ | $0.289 |
| 50+ | $0.257 |
| 100+ | $0.221 |
| 250+ | $0.194 |
| 500+ | $0.154 |
| 1000+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 3000+ | $0.151 |
| 6000+ | $0.140 |
| 12000+ | $0.131 |
| 18000+ | $0.122 |
| 30000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT04SCXCopy
Newark Part No.
Full Reel18C9388
Re-Reel31Y6356
Cut Tape31Y6356
Product Range74ACT04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74ACT04
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
74ACT04
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74ACT04SCX
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

