Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC245SCXCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel31Y6385RL Cut Tape31Y6385 |
| Your Part Number | |
| Technical Datasheet |
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.816 |
| 100+ | $0.652 |
| 500+ | $0.590 |
| 1000+ | $0.578 |
| 2500+ | $0.566 |
| 10000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC245SCXCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel31Y6385RL Cut Tape31Y6385 |
| Technical Datasheet | |
| Logic Device Type | Transceiver, Bidirectional |
| Logic Family / Base Number | 74AC245 |
| IC Case / Package | WSOIC |
| Logic Case Style | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74AC |
| Logic IC Base Number | 74245 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Device Type | Transceiver, Bidirectional |
|---|---|
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74245 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Logic Family / Base Number | 74AC245 |
|---|---|
| Logic Case Style | WSOIC |
| Supply Voltage Min | 2V |
| Logic IC Family | 74AC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 74AC245SCX
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
