Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC244MTCCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59M6034 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 10+ | $0.705 |
| 100+ | $0.574 |
| 500+ | $0.518 |
| 1000+ | $0.501 |
| 2500+ | $0.483 |
| 10000+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC244MTCCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59M6034 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74AC244 |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74AC |
| Logic IC Base Number | 74244 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74244 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| Logic Family / Base Number | 74AC244 |
|---|---|
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2V |
| Logic IC Family | 74AC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 74AC244MTC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
