Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC244MTCCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78K6218 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 75+ | $0.574 |
| 150+ | $0.543 |
| 225+ | $0.531 |
| 375+ | $0.518 |
| 750+ | $0.501 |
| 1875+ | $0.483 |
| 3750+ | $0.465 |
Price for:Each
Minimum: 75
Multiple: 75
$43.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC244MTCCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78K6218 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74AC244 |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74AC |
| Logic IC Base Number | 74244 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 74AC244MTC is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provide improved PC board density.
- ICC and IOZ reduced by 50%
- 3-state Outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24mA
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| Logic Case Style | TSSOP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74244 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| Logic Family / Base Number | 74AC244 |
|---|---|
| IC Case / Package | TSSOP |
| Supply Voltage Min | 2V |
| Logic IC Family | 74AC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for 74AC244MTC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
