| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2500 | $0.262 | $655.00 |
| Total Price | $655.00 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.269 |
| 5000+ | $0.264 |
| 7500+ | $0.258 |
| 12500+ | $0.253 |
| 25000+ | $0.247 |
| 62500+ | $0.242 |
| 125000+ | $0.237 |
| Quantity | Price |
|---|---|
| 2500+ | $0.262 |
| 5000+ | $0.255 |
| 7500+ | $0.250 |
| 12500+ | $0.245 |
| 25000+ | $0.240 |
| 62500+ | $0.235 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC14MTCXCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel34C2133 Cut Tape56W4670 |
| Product Range | 74AC14 |
| Technical Datasheet | |
| Logic Family / Base Number | 74AC14 |
| Logic Function | Inverter |
| No. of Elements | Hex |
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Product Range | 74AC14 |
| Logic IC Family | 74AC |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 7414 |
| Output Current | 24mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 74AC14MTCX is a Hex Inverter with Schmitt-trigger input device contain six inverter gates each with a Schmitt-trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, the device have a greater noise margin than conventional inverter. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- ICC reduced by 50%
- 24mA Outputs source/sink
Applications
Industrial
Technical Specifications
| Logic Family / Base Number | 74AC14 |
|---|---|
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| IC Case / Package | TSSOP |
| Logic IC Family | 74AC |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 24mA |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Logic Function | Inverter |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Pins | 14Pins |
| Product Range | 74AC14 |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7414 |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 74AC14MTCX
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

