Print Page
567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.580 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 10+ | $0.411 |
| 100+ | $0.321 |
| 500+ | $0.285 |
| 1000+ | $0.278 |
| 2500+ | $0.272 |
| 10000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC14MTCXCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel31Y6381RL Cut Tape31Y6381 |
| Product Range | 74AC14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Product Range | 74AC14 |
| Logic IC Family | 74AC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 24mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| Logic Case Style | TSSOP |
| Product Range | 74AC14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Logic IC Family | 74AC |
| Supply Voltage Max | 6V |
| Output Current | 24mA |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for 74AC14MTCX
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

