Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 825+ | $0.359 |
| 1000+ | $0.314 |
| 2500+ | $0.253 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 825
Multiple: 825
$296.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC04SCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05M2995
Product Range74AC04
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74AC04
No. of ElementsHex
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74AC04
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7404
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 74AC04SC is a Hex Inverter contains six circuits. The device operates at a voltage range of 2 to 6V. The device features 24mA outputs source/sink and ICC reduced by 50%.
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Logic IC Base Number
7404
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Family / Base Number
74AC04
Logic Type
Inverter
No. of Pins
14Pins
Product Range
74AC04
Logic Case Style
SOIC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 74AC04SC
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

