Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 960+ | $0.314 |
| 1000+ | $0.274 |
| 2500+ | $0.221 |
| 10000+ | $0.215 |
Price for:Each
Minimum: 960
Multiple: 960
$301.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC04MTCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58K3221
Product Range74AC04
Technical Datasheet
Logic Family / Base Number74AC04
Logic FunctionInverter
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74AC04
Logic IC Family74AC
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7404
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Logic Family / Base Number
74AC04
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic IC Family
74AC
Supply Voltage Min
2V
Logic IC Base Number
7404
Output Current
24mA
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74AC04
Logic Case Style
TSSOP
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74AC04MTC
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

